Reference Only
CMFCZBL
Fiber Optic Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Connectors | |
| Series | CMFC | |
| Product | Adapters | |
| Mode | Singlemode | |
| Color | Black | |
| Body Material | Zirconia Ceramic | |
| Features | TIA/EIA-604 FOCIS-4 compliant adapters | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | Mini-Com |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.78 | $148.90 | |
| $29.31 | $1,465.50 | |
| $29.01 | $2,901.00 | |
| $28.78 | $7,195.00 |
Need more?