CMDGVLVLDLCZBL Panduit

CMDGVLVLDLCZBL

Fiber Optic Connectors .

Manufacturer:

Mfr Part:
CMDGVLVLDLCZBL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Connectors
ProductAdapters
Port TypeDuplex
ColorViolet
Number of Positions2 Position
Accessory TypeLC Adapter
Convert FromLC
Convert ToLC
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.23$306.15
$60.51$1,512.75
$58.92$2,946.00
$57.03$5,703.00
Need more?
Contact Us