
CMDBRDRDDLCZIW
Fiber Optic Connectors .
Datasheet
CMDBRDRDDLCZIW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Connectors | |
| Product | Adapters | |
| Port Type | Duplex | |
| Color | Red | |
| Number of Positions | 2 Position | |
| Accessory Type | LC Adapter | |
| Convert From | LC | |
| Convert To | LC | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.23 | $306.15 | |
| $59.34 | $593.40 | |
| $57.55 | $1,438.75 | |
| $56.10 | $2,805.00 | |
| $55.17 | $5,517.00 |
Need more?