Reference Only
CMDAGSCZBL
Fiber Optic Connectors .
Datasheet
CMDAGSCZBL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Connectors | |
| Series | CMDAQSC | |
| Product | Adapters | |
| Mode | Singlemode | |
| Color | Black | |
| Body Material | Zirconia Ceramic | |
| Features | Improved protective cap fully surrounds split sleeve opening | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | Mini-Com |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.56 | $455.60 | |
| $44.25 | $1,106.25 | |
| $43.29 | $2,164.50 | |
| $42.35 | $4,235.00 | |
| $41.13 | $10,282.50 |
Need more?