Reference Only
CMBRC1E
Racks & Rack Cabinet Accessories .
Datasheet
CMBRC1E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Product | Cable Managers | |
| Type | Bend Radius Control Clip | |
| Color | Black | |
| Features | Bend radius control fingers support cables asthey transition to the vertical pathway | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.89 | $448.90 | |
| $43.83 | $1,095.75 | |
| $42.75 | $2,137.50 | |
| $41.88 | $4,188.00 | |
| $41.50 | $10,375.00 |
Need more?