Reference Only

CMBPRIWY

Obsolete
Test Plugs & Test Jacks

Manufacturer:

Mfr Part:
CMBPRIWY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTest Plugs & Test Jacks
Equipment TypeBinding Post
Type5-way Module
ColorWhite
Contact PlatingGold
Contact MaterialBrass
Insulation MaterialAcrylonitrile Butadiene Styrene (ABS)
InsulationInsulated
Length49.7 mm
Product TypeTest Plugs & Test Jacks
ProductBinding Posts
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
TradenameMini-Com

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?