Reference Only
CMBEI-X
Modular Connectors / Ethernet Connectors .
Datasheet
CMBEI-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Blank Module | |
| Configuration | 1x1 | |
| Shielding | Unshielded | |
| Mounting Style | Snap-In | |
| Color | Ivory | |
| Series | Mini-Com | |
| Number of Ports | 1 Port | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.588 | $29.40 | |
| $0.532 | $53.20 | |
| $0.496 | $248.00 | |
| $0.487 | $487.00 | |
| $0.486 | $2,430.00 | |
| $0.483 | $4,830.00 | |
| $0.479 | $11,975.00 |
Need more?