Reference Only
CMBA75BLY
RF Adapters - In Series .
Datasheet
CMBA75BLY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | RF Adapters - In Series | |
| RF Series | BNC | |
| Impedance | 75 Ohms | |
| Contact Plating | Gold | |
| Product Type | RF Adapters - In Series | |
| Series | CMBA75 | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.21 | $17.21 | |
| $15.67 | $156.70 | |
| $15.08 | $377.00 | |
| $14.14 | $1,414.00 | |
| $13.45 | $3,362.50 | |
| $13.10 | $6,550.00 |
Need more?