Reference Only

CM35MSCIWY

Phone Connectors .

Manufacturer:

Mfr Part:
CM35MSCIWY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryPhone Connectors
Standard3.5 mm, 1/8 in
GenderFemale
Number of Positions3 Position
Mounting StyleChassis (Panel)
Switch ConfigurationNot Switched
Termination StyleSnap In
Contact PlatingZinc
Voltage Rating12 V
OrientationStraight
ColorWhite
Contact Rating1 A
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
TradenameMini-Com

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.68$21.68
$19.36$193.60
$18.51$462.75
$17.80$890.00
$17.26$1,726.00
$16.67$4,167.50
$16.35$8,175.00
Need more?
Contact Us