Reference Only

CJT688TGIW

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
CJT688TGIW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 6
Mounting StyleSnap-In
Mounting AngleStraight
Termination StyleIDC
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 65 C
ColorWhite
Tab DirectionUser Selectable
Application1G/10G Base-T
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.24$192.40
$18.69$467.25
$18.01$900.50
$17.36$1,736.00
$16.84$4,210.00
$16.56$8,280.00
Need more?
Contact Us