Reference Only
CJST6X88TGRDY
Modular Connectors / Ethernet Connectors .
Datasheet
CJST6X88TGRDY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | UTP | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Performance Category | Cat 6a | |
| Mounting Style | Cable Mount | |
| Mounting Angle | Right Angle | |
| Termination Style | TG Style | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 65 C | |
| Color | Red | |
| Contact Material | Copper | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.82 | $308.20 | |
| $30.08 | $752.00 | |
| $29.15 | $1,457.50 | |
| $28.39 | $2,839.00 | |
| $27.87 | $6,967.50 |
Need more?