Reference Only

CJS6X88TGY-24

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
CJS6X88TGY-24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded, EMI Fingers
Performance CategoryCat 6a
Mounting StyleSnap-In
Mounting AngleStraight
Termination StyleIDC
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 65 C
ColorYellow
Tab DirectionUser Selectable
SeriesCJS6X88
Application10G Base-T
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.69$616.56
$24.92$1,196.16
$24.29$2,914.80
$23.39$6,174.96
Need more?