Reference Only

CJS6X88TGY

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
CJS6X88TGY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
Configuration1x1
ShieldingShielded, EMI Fingers
Performance CategoryCat 6a
Mounting AngleStraight
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 65 C
ColorBlack
SeriesCJS6X88
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.36$1,418.00
$27.62$2,762.00
$26.66$6,665.00
Need more?