CJS688TGWHY Panduit

CJS688TGWHY

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
CJS688TGWHY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
Configuration1x1
ShieldingShielded, EMI Fingers
Performance CategoryCat 6
Mounting AngleStraight
Termination StyleThrough Hole
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 75 C
ColorWhite
Tab DirectionTab Up
SeriesCJS688
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.88$208.80
$19.31$482.75
$18.61$930.50
$17.96$1,796.00
$17.47$4,367.50
$17.13$8,565.00
Need more?
Contact Us