Reference Only

CJS688TGRDY

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
CJS688TGRDY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
Configuration1x1
ShieldingShielded, EMI Fingers
Performance CategoryCat 6
Mounting AngleStraight
Termination StyleThrough Hole
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 65 C
Tab DirectionTab Up
SeriesCJS688
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.89$208.90
$19.90$497.50
$19.19$959.50
$18.65$1,865.00
$18.11$4,527.50
$17.74$8,870.00
Need more?