Reference Only

CJ6X88TGVL-24

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
CJ6X88TGVL-24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 6a
Mounting StyleSnap-In
Mounting AngleStraight
Termination StyleIDC
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 65 C
ColorViolet
Tab DirectionUser Selectable
SeriesCJ6X
Application10G Base-T
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameMini-Com

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.59$542.16
$21.51$1,032.48
$20.69$2,482.80
$20.06$5,295.84
$19.83$9,994.32
Need more?
Contact Us