Reference Only

CJ6X88TGVL

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
CJ6X88TGVL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeUTP
GenderJack (Female)
Number of Positions / Contacts per Port8P8C
Performance CategoryCat 6a
ColorViolet
SeriesCJ6X
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameMini-Com

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.42$244.20
$23.72$593.00
$22.53$1,126.50
$22.38$2,238.00
$21.85$5,462.50
$21.48$10,740.00
Need more?