Reference Only
CJ6X88TGOR
Modular Connectors / Ethernet Connectors .
Datasheet
CJ6X88TGOR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Color | Orange | |
| Gender | Jack (Female) | |
| Number of Positions / Contacts per Port | 8P8C | |
| Number of Positions | 8 Position | |
| Performance Category | Cat 6a | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Series | CJ6X | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | Mini-Com | |
| Type | UTP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.80 | $238.00 | |
| $22.41 | $560.25 | |
| $22.27 | $1,113.50 | |
| $21.47 | $2,147.00 | |
| $20.09 | $5,022.50 | |
| $19.73 | $9,865.00 |
Need more?