Reference Only

CJ6X88TGEI-24

Modular Connectors / Ethernet Connectors .

Manufacturer:

Mfr Part:
CJ6X88TGEI-24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryModular Connectors / Ethernet Connectors
Number of Positions / Contacts per Port8P8C
Performance CategoryCat 6a
SeriesCJ6X
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameMini-Com

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.13$531.12
$21.85$1,048.80
$21.20$2,544.00
$20.32$5,364.48
$19.99$10,074.96
Need more?
Contact Us