Reference Only
CJ6X88TGAW
Modular Connectors / Ethernet Connectors .
Datasheet
CJ6X88TGAW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Unshielded | |
| Performance Category | Cat 6a | |
| Mounting Style | Snap-In | |
| Mounting Angle | Straight | |
| Termination Style | IDC | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 65 C | |
| Color | White | |
| Tab Direction | User Selectable | |
| Series | CJ6X | |
| Application | 10G Base-T | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | Mini-Com |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.42 | $244.20 | |
| $23.37 | $584.25 | |
| $22.53 | $1,126.50 | |
| $21.68 | $2,168.00 | |
| $21.16 | $5,290.00 | |
| $20.80 | $10,400.00 |
Need more?