Reference Only

CCMKIT2

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
CCMKIT2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeKit
FamilyCommunication Cable Management Kit for Cabinets
FeaturesCommunication Cable Management Kit specifically designed for use in a network cabinet or enclosure
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC6307909899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$119.64$119.64
$115.83$1,158.30
$112.17$2,804.25
$110.40$5,520.00
$108.64$10,864.00
Need more?
Contact Us