Reference Only
CBXQ2WH-A
Enclosures, Boxes, & Cases .
Datasheet
CBXQ2WH-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Enclosures, Boxes, & Cases | |
| Product | Connector Enclosures | |
| Type | Surface Mount Box | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | White | |
| Height - in | 0.98 in | |
| Height - mm | 24.89 mm | |
| Housing Color | White | |
| Length - in | 2.6 in | |
| Length - mm | 66.04 mm | |
| Product Type | Enclosures, Boxes, & Cases | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | Mini-Com | |
| Width - in | 2.105 in | |
| Width - mm | 53.46 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.86 | $88.60 | |
| $8.61 | $215.25 | |
| $8.42 | $421.00 | |
| $8.02 | $802.00 | |
| $7.89 | $1,972.50 | |
| $7.77 | $3,885.00 | |
| $7.65 | $7,650.00 |
Need more?