Reference Only

CBOT24K

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
CBOT24K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Mounting & Accessories
Product TypeAccessories
TypeCable Bundle
MaterialNylon
Width28.4 mm
Length86.4 mm
FeaturesJacket cover with hook and loop fastener, green insert and yellow insert
Height72.61 mm
PackagingBulk
ProductTools & Accessories
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?