Reference Only

CBLS18-C

Obsolete
Standoffs & Spacers

Manufacturer:

Mfr Part:
CBLS18-C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryStandoffs & Spacers
ProductSupports
TypePCB Support, Locking
Length23.4 mm
MaterialNylon
Outside Diameter3.3 mm
GenderMale / Male
ColorNatural
ComplianceUL
Inside Diameter4 mm
Mounting Hole Size4 mm
Product TypeStandoffs, Spacers & Supports
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?