Reference Only
CBH30L50-V6
Cable Mounting & Accessories .
Datasheet
CBH30L50-V6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Mounting Style | Mounting Bracket | |
| Material | Stainless Steel | |
| Color | Natural | |
| Width | 30 mm | |
| Length | 50 mm | |
| Family | CBH | |
| For Use With | CCSSTR Series Cable Cleats | |
| Product | Cable Cleat Brackets | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.46 | $364.60 | |
| $35.42 | $885.50 | |
| $31.97 | $1,598.50 | |
| $30.93 | $3,093.00 | |
| $30.51 | $7,627.50 |
Need more?