Reference Only
CADIN1IG-S
Electrical Enclosure Accessories .
Datasheet
CADIN1IG-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Mounting Hardware | |
| Type | DIN Rail Mount Adapter | |
| Width | 19 mm | |
| Height | 40.7 mm | |
| Product Type | Electrical Enclosures | |
| Series | CADIN | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.43 | $364.30 | |
| $35.07 | $876.75 | |
| $34.00 | $1,700.00 | |
| $32.95 | $3,295.00 | |
| $32.66 | $8,165.00 |
Need more?