Reference Only
BGNM5-C
Obsolete
Racks & Rack Cabinet Accessories
Datasheet
BGNM5-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Series | BGN | |
| Product | Grounding Kits | |
| Type | Bonding Nut | |
| Features | Patent pending bonding hardware kits incorporate paint piercing serrations to create bond point between rack or cabinet and painted patch panels, mounted equipment, servers, busbars and jumpers | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | StructuredGround |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?