Reference Only
BGN1032-C
Racks & Rack Cabinet Accessories .
Datasheet
BGN1032-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Series | BGN | |
| Product | Grounding Kits | |
| Type | Bonding Nut | |
| Features | Patent pending bonding hardware kits incorporate paint piercing serrations to create bond point between rack or cabinet and painted patch panels, mounted equipment, servers, busbars and jumpers | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | StructuredGround |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318155090 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.99 | $199.00 | |
| $1.93 | $386.00 | |
| $1.87 | $935.00 | |
| $1.82 | $1,820.00 | |
| $1.81 | $3,620.00 |
Need more?