Reference Only

QUINT4-UPS/1AC/1AC/500VA/US

UPS - Uninterruptible Power Supplies

Manufacturer:

Mfr Part:
QUINT4-UPS/1AC/1AC/500VA/US

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUPS - Uninterruptible Power Supplies
Output Power500 VA
Output Voltage100 V, 110 V, 120 V, 130 V, 200 V, 210 V, 220 V, 230 V, 240 V
Mounting StyleDIN Rail
Input Voltage120 VAC, 230 VAC
Product TypeUPS - Uninterruptible Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?