QUINT4-PS/3AC/24DC/20 Phoenix Contact

QUINT4-PS/3AC/24DC/20

Power Supplies - DIN Rail Mount QUINT4PS/3AC/24DC/20

Manufacturer:

Mfr Part:
QUINT4-PS/3AC/24DC/20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type3-Phase / Three Phase
Output Power480 W
Input Voltage400 VAC to 500 VAC, 260 VDC to 300 VDC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 120 A
IndustryIndustrial
Length125 mm (4.921 in)
Width70 mm (2.756 in)
Height130 mm (5.118 in)
Isolation Voltage4 kV
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Open Frame/EnclosedEnclosed
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504407012
TARIC8504409590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?