
QUINT4-PS/1AC/24DC/10
Power Supplies - DIN Rail Mount QUINT4PS/1AC/24DC/10
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Height | 130 mm (5.118 in) | |
| Industry | Industrial | |
| Input Type | 1-Phase / Single Phase | |
| Input Voltage | 100 VAC to 240 VAC, 110 VDC to 250 VDC | |
| Isolation Voltage | 4 kV | |
| Length | 125 mm (4.921 in) | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | DIN Rail Mount | |
| Number of Outputs | 1 Output | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 10 A | |
| Output Power | 240 W | |
| Output Voltage-Channel 1 | 24 VDC | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Width | 50 mm (1.969 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407012 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?