CHARXPS/3AC/920DC/87.5KW Phoenix Contact

CHARXPS/3AC/920DC/87.5KW

Power Management Modules

Manufacturer:

Mfr Part:
CHARXPS/3AC/920DC/87.5KW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Management Modules
ProductPower Modules
Input Voltage - Max920 VDC
Output Voltage920 VDC
Output Current125 A
Switching Frequency50 Hz, 60 Hz
Input Voltage - Min200 VDC
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Output Power82.5 kW
Product TypePower Management Modules
SeriesCHARX
SubcategoryEmbedded Solutions

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504407001
TARIC8504409590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?