Reference Only
902030
Circuit Breakers
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Actuator | Toggle | |
| Current Rating | 2 A | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | DIN Rail | |
| Number of Poles | 1 Pole | |
| Product Type | Circuit Breakers | |
| Product | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Type | Thermal Magnetic | |
| Voltage Rating AC | 277 VAC, 480 VAC | |
| Voltage Rating | 277 VAC, 480 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?