Reference Only
7001439
Relay Sockets & Hardware RELAY 11P OCTAL SKT.
Datasheet
7001439 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Octal, 11-Pin | |
| Termination Style | Screw | |
| Number of Poles | 3 Pole | |
| Current Rating | 5 A | |
| Mounting Style | DIN Rail | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | RMOB_2-24_JR RMOB224JR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $338.50 | $338.50 |
Need more?