Reference Only

5650415

Obsolete
Circuit Breakers TMC 1 M1 100 32A

Manufacturer:

Mfr Part:
5650415

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
Current Rating32 A
Number of Poles1 Pole
Actuator TypeHandle
Mounting StyleDIN Rail Mount
SubcategoryCircuit Breakers
Termination StyleScrew
Voltage Rating277 VAC, 65 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
TARIC853620
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?