5606928 Phoenix Contact

5606928

Obsolete
Power Supplies - DIN Rail Mount QUINT-BUFFER/24DC/20 VIB

Manufacturer:

Mfr Part:
5606928

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power480 W
Output Voltage-Channel 124 VDC
Output Current-Channel 120 A
SeriesQUINT-PS
Mounting StyleDIN Rail Mount
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
Part # AliasesQUINTBUFFER24DC20VIB QUINT-BUFFER/24DC/20-VIB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504407012
TARIC8504409590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?