
5604983
Obsolete
Thermostats REDITEMP 3100U- 3-1437
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Thermostats | |
| Function | Open on Rise | |
| Opening Temp | + 38 C | |
| Closing Temp | + 27 C | |
| Temperature Range | - 62 C to + 288 C | |
| Product | Hermetic Thermostats | |
| Product Type | Thermostats | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?