Reference Only

5604775

Obsolete
AC Power Plugs & Receptacles

Manufacturer:

Mfr Part:
5604775

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAC Power Plugs & Receptacles
ProductOutlets
Current Rating15 A
Voltage Rating125 V
Mounting AngleVertical
Mounting StyleDIN Rail
ColorWhite
Number of Ports2 Port
SeriesEM-DUO
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Part # AliasesEM-DUO_120/15/GFI/V/H EMDUO12015GFIVH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?