Reference Only
5604028
Relay Sockets & Hardware UMK 33-REL 24/ 4X21-ST-W/RLY.
Datasheet
5604028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Modules | |
| Accessory Type | Relay Base | |
| Termination Style | Screw | |
| Mounting Style | DIN Rail | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | UMK_33-REL_24/4X21-ST-W/RLY UMK33REL244X21STWRLY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.45 | $76.45 | |
| $70.32 | $703.20 |
Need more?