
5603965
Obsolete
Specialty Controllers 10 dB Yagi Antenna. YA5-900
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Specialty Controllers | |
| Product Type | Controllers | |
| Type | Yagi | |
| Subcategory | Controllers | |
| Tradename | RAD LINE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8529104040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?