Reference Only
5603683
Obsolete
Industrial Relays PLC-RSP-120UC/21C1D2
Datasheet
5603683 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Industrial Relays | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Contact Material | Silver Tin | |
| IP Rating | IP20 | |
| Series | PLC-RSP | |
| Width | 6.2 mm | |
| Height | 80 mm | |
| Current Rating | 6 A | |
| Enclosure Type | Sealed | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | PLC-RSP-120UC/21_AEX PLCRSP120UC21AEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?