Reference Only
5601742
Relay Sockets & Hardware UMK45-REL/KUEP-ST- 24DC/11-EHC.
Datasheet
5601742 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Relay Sockets & Hardware | |
| Mounting Style | DIN Rail | |
| Product Type | Relay Sockets & Hardware | |
| Series | UMK | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | UMK-45/REL/KUEP-ST-24DC/1-EHC UMK45RELKUEPST24DC1EHC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $138.07 | $138.07 |
Need more?