Reference Only
5600574
Heavy Duty Power Connectors HC-P: RJ45 (F/TB) 120 VAC.
Datasheet
5600574 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HC-P | |
| Product | Accessories | |
| Accessory Type | Connector Component | |
| Voltage Rating | 120 VAC | |
| Packaging | Bulk | |
| Tradename | HEAVYCON | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-P-RJ45-(F/TB)-120VAC HCPRJ45FTB120VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $189.25 | $189.25 | |
| $174.06 | $1,740.60 |
Need more?