Reference Only
5600436
End of Life
Terminal Block Interface Modules FLKMS HDSUB-78/M
Datasheet
5600436 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Product | D-Sub Terminal Boards | |
| Number of Positions | 78 Position | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| Termination Style | Screw | |
| Mounting Style | DIN Rail | |
| Series | FLKMS | |
| Connection Method | Screw | |
| Height | 77 mm | |
| Length | 77 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Cabling | |
| Width | 169 mm | |
| Part # Aliases | FLKM_HDSUB-78/M FLKMHDSUB78M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?