Reference Only

5531820

Obsolete
Circuit Breakers TMC 1 M1 100 2.0A

Manufacturer:

Mfr Part:
5531820

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesTMC
Current Rating2 A
Number of Poles1 Pole
ActuatorHandle
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Mounting StyleDIN Rail Mount
Product TypeThermomagnetic Circuit Breakers
SubcategoryCircuit Breakers
Termination StyleScrew
Voltage Rating277 VAC, 65 VDC
Part # AliasesTMC_1_M1_100_2.0A TMC1M110020A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
TARIC8536201090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?