Reference Only
5529191
Relay Sockets & Hardware UMK 22 REL 24/ 21-21-ST (Base).
Datasheet
5529191 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Relay Sockets & Hardware | |
| Product | DIN Rail Adaptors | |
| Accessory Type | Relay Base | |
| Termination Style | Push In | |
| Current Rating | 5 A | |
| Mounting Style | DIN Rail | |
| Product Type | Relay Sockets & Hardware | |
| Series | Varioface | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | UMK_22_REL_24/21-21-ST_(BASE) UMK22REL242121STBASE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---