Reference Only

5528325

Obsolete
Terminal Block Interface Modules FLKM HDSUB-44/M

Manufacturer:

Mfr Part:
5528325

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
ProductPassive Modules
Number of Positions44 Position
Current Rating1 A
Voltage Rating125 V
Termination StyleScrew
Mounting StyleDIN Rail
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Part # AliasesFLKM_HDSUB-44/M FLKMHDSUB44M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?