Reference Only
5452401
Pluggable Terminal Blocks BCH-500V-14 BK.
Datasheet
5452401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 14 | |
| Pitch | 5 mm | |
| Termination Style | Through Hole | |
| Current Rating | 12 A | |
| Voltage Rating | 320 V | |
| Color | Black | |
| Series | BCH | |
| Contact Plating | Tin | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | BASICLINE | |
| Part # Aliases | BCH-500V-14_BK BCH500V14BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.67 | $267.00 |
Need more?