Reference Only

5448365

Pluggable Terminal Blocks BCP-500-17 GN 5.00 MM PLUG.

Manufacturer:

Mfr Part:
5448365

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions17
Pitch5 mm
Connection MethodScrew
SeriesBCP
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameBASICLINE
Part # AliasesBCP-500-17_GN BCP50017GN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.98$798.00
Need more?