Reference Only

5441142

Fixed Terminal Blocks BC-508X18- 3 GN.

Manufacturer:

Mfr Part:
5441142

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch5.08 mm
Connection MethodScrew
Current Rating24 A
Voltage Rating400 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
SeriesBC
Contact PlatingTin
Flammability RatingUL 94 V-0
Height18 mm
Length15.24 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameBASICLINE
Wire OrientationVertical
Part # AliasesBC-508X18-_3_GN BC508X183GN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.43$243.00
Need more?